Part Details for KEA4125UL Y/R by Altech Corporation
Overview of KEA4125UL Y/R by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEA4125UL Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5212
|
Newark | Enclosed Disc. Switch, 4 Pole |Altech KEA4125UL Y/R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$683.3300 / $839.2600 | Buy Now |
DISTI #
KEA4125ULY/R-ND
|
DigiKey | ENCLOSED DISC SWITCH 4P 125A600V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$775.8500 | Buy Now |
DISTI #
845-KEA4125ULYR
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 4 pole | 0 |
|
$749.7100 / $758.5600 | Order Now |
DISTI #
71162217
|
RS | Aluminum Enclosed Motor Disconnect Switch 125/600V, Yellow/Red Handle | Altech Corp KEA4125UL Y/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$657.8200 / $730.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$611.4800 | Buy Now |
DISTI #
10047638
|
TestEquity LLC | Altech KEA4125UL Y/R Disconnect Switch, Aluminum Enclosed Motor, 125/600V, Yellow/Red Hndl, A3 Enc. | 0 |
|
$881.9400 | Buy Now |