Part Details for KECG2742PBL-A by Kingstate Electronics Corporation
Overview of KECG2742PBL-A by Kingstate Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KECG2742PBL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7032
|
Newark | Microphone, Electret, Condenser, Transducer Function:Microphone, Directivity:Omnidirectional, Frequency Response Min:20Hz, Frequency Response Max:20Khz, Supply Voltage Min:-, Supply Voltage Max:10V, Sensitivity (Db):-42Db, Drain Rohs Compliant: Yes |Kingstate KECG2742PBL-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7131 |
|
$0.4870 | Buy Now |
DISTI #
KECG2742PBL-A
|
Avnet Abacus | (Alt: KECG2742PBL-A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 2400 |
|
Buy Now | |
|
New Advantage Corporation | Electret Condenser Microphone 2VDC Box RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1900 |
|
$0.6356 / $0.6830 | Buy Now |