Part Details for KER3125UL by Altech Corporation
Overview of KER3125UL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KER3125UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5277
|
Newark | Encl.disc.switch, Stainless,3P |Altech KER3125UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$911.1200 / $1,045.6500 | Buy Now |
DISTI #
KER3125UL-ND
|
DigiKey | ENCLDISCSWITCH STAINLESS3P 125A6 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,034.4900 | Buy Now |
DISTI #
845-KER3125UL
|
Mouser Electronics | Control Switches Encl.Disc.Switch, Stainless,3p | 0 |
|
$919.3700 | Order Now |
DISTI #
70156802
|
RS | Motor Disconnect Switch, Enclosed, Stainless, 25-125A ULType 4X, KER Series | Altech Corp KER3125UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$982.7700 / $1,034.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$783.9700 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Enclosed Motor Disconnect Switch - 125A/600V - Black Hndl - NEMA4X RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$783.0100 / $825.5100 | Buy Now |
|
Powell Electronics | Encl.Disc.Switch, Stainless,3p Min Qty: 1 | 1 |
|
$1,019.1500 | Buy Now |
|
Master Electronics | Stainless Steel Enclosed Motor Disconnect Switch - 125A/600V - Black Hndl - NEMA4X RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$783.0100 / $825.5100 | Buy Now |
DISTI #
10105556
|
TestEquity LLC | Altech KER3125UL Disconnect Switch, S/S Enclosed Motor, 125A/600V, Black Handle, NEMA4X | 0 |
|
$1,175.9400 | Buy Now |