Part Details for KER360R UL by Altech Corporation
Overview of KER360R UL by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KER360R UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5292
|
Newark | Encl.disc.switch, Stainless,3P. |Altech KER360R UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$858.1700 / $984.8800 | Buy Now |
DISTI #
KER360RUL-ND
|
DigiKey | ENCLDISCSWITCH STAINLESS3P 60A60 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$974.3600 | Buy Now |
DISTI #
845-KER360RUL
|
Mouser Electronics | Circuit Breaker Accessories Encl.Disc.Switch, Stainless,3P. | 0 |
|
$933.3500 / $940.4700 | Order Now |
DISTI #
72006465
|
RS | Disconnect Switch, KER Series, Stainless Steel,3P, Steel Handle, Type 4X,60A,600VAC | Altech Corp KER360R UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$876.9200 / $974.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$738.4000 | Buy Now |
DISTI #
10101822
|
TestEquity LLC | Altech KER360R UL Disconnect Switch, Enclosed, 3 Pole, 60A/600V, Stainless Steel Handle, UL Type 4X | 0 |
|
$1,107.5900 | Buy Now |