Part Details for KET4100UL by Altech Corporation
Overview of KET4100UL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KET4100UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5359
|
Newark | Enclosed Disc. Switch, 4 Pole |Altech KET4100UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$719.6100 / $883.8200 | Buy Now |
DISTI #
KET4100UL-ND
|
DigiKey | ENCLOSED DISC SWITCH 4P 100A600V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$817.0500 | Buy Now |
DISTI #
845-KET4100UL
|
Mouser Electronics | Control Switches Enclosed Disc. Switch, 4 pole | 0 |
|
$733.9800 / $754.1800 | Order Now |
DISTI #
71162212
|
RS | Sheet Metal Enclosed Motor Disconnect Switch 100A/600V, Black Handle, | Altech Corp KET4100UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$692.7500 / $769.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$643.9500 | Buy Now |
|
Onlinecomponents.com | Sheet Metal Enclosed Motor Disconnect Switch - 100A/600V - Black Handle - TR01 Enc RoHS: Compliant | 0 |
|
$651.9900 / $690.0900 | Buy Now |
DISTI #
10105562
|
TestEquity LLC | Altech KET4100UL Disconnect Switch, Sheet Metal Enclosed Motor, 100A/600V, Black Handle, TR01 Enc. | 0 |
|
$928.7700 | Buy Now |