Part Details for KET6125UL Y/R by Altech Corporation
Overview of KET6125UL Y/R by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KET6125UL Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5378
|
Newark | Enclosed Disc. Switch, 6 Pole |Altech KET6125UL Y/R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$942.3100 / $1,081.4400 | Buy Now |
DISTI #
KET6125ULY/R-ND
|
DigiKey | ENCLOSED DISC SWITCH 6P 125A600V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,069.9000 | Buy Now |
DISTI #
845-KET6125ULYR
|
Mouser Electronics | Circuit Breaker Accessories Enclosed Disc. Switch, 6 pole | 0 |
|
$1,011.6800 / $1,032.3300 | Order Now |
DISTI #
72006503
|
RS | Disconnect Switch, KET Series, Enclosed, Metal,6P, Yllw+Red Handle, TR002,125A,600VA | Altech Corp KET6125UL Y/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,016.4100 / $1,069.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$843.2300 | Buy Now |
DISTI #
10047651
|
TestEquity LLC | Altech KET6125UL Y/R Disconnect Switch, Enclosed, 6 Pole, 125A/600V, Yellow/Red Handle, TR02 | 0 |
|
$1,216.2000 | Buy Now |