Part Details for KF10N60F by KEC
Overview of KF10N60F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF10N60F
KF10N60F CAD Models
KF10N60F Part Data Attributes:
|
KF10N60F
KEC
Buy Now
Datasheet
|
Compare Parts:
KF10N60F
KEC
Power Field-Effect Transistor, 10A I(D), 600V, 0.73ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220IS(1), 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.73 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for KF10N60F
This table gives cross-reference parts and alternative options found for KF10N60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF10N60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11A65D | TRANSISTOR 11 A, 650 V, 0.7 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, 2-10U1S, SC-67, TO-220SIS, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | KF10N60F vs TK11A65D |
AP3989I-HF | TRANSISTOR 10 A, 600 V, 0.68 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | KF10N60F vs AP3989I-HF |
TK10A60E | Nch 500V<VDSS≤700V | Toshiba America Electronic Components | KF10N60F vs TK10A60E |
FMV10N60E | Power Field-Effect Transistor, 10A I(D), 600V, 0.79ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F(SLS), 3 PIN | Fuji Electric Co Ltd | KF10N60F vs FMV10N60E |
10N60G-TF3-T | Power Field-Effect Transistor, 10A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | KF10N60F vs 10N60G-TF3-T |
STH10NK60ZFI | 10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, ISOWATT218, 3 PIN | STMicroelectronics | KF10N60F vs STH10NK60ZFI |
10N60L-TF3-T | Power Field-Effect Transistor, 10A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | KF10N60F vs 10N60L-TF3-T |
10N60L-TF1-T | Power Field-Effect Transistor, 10A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | KF10N60F vs 10N60L-TF1-T |
FMV11N60E | Power Field-Effect Transistor, 11A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F(SLS), 3 PIN | Fuji Electric Co Ltd | KF10N60F vs FMV11N60E |
STFI10NK60Z | N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in I2PAKFP package | STMicroelectronics | KF10N60F vs STFI10NK60Z |