Part Details for KF127-5.00-2P-1G by KAIFENG
Overview of KF127-5.00-2P-1G by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF127-5.00-2P-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBX5002S-GN
|
Maritex | PCB terminal block, pitch 5.00mm, 2-ways, vertical, wire range 2.50mm2 (AWG 26-14), with screws for a flat screwdriver, rising clamp type, brass cage, green color, UL 300V/12A, TUV 250V/15A Min Qty: 1 Package Multiple: 1 | 694 |
|
$0.1360 / $0.1750 | Buy Now |