Part Details for KF141R-2.54-3P by KAIFENG
Overview of KF141R-2.54-3P by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF141R-2.54-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBZ2543R-KF
|
Maritex | PCB terminal block, pitch 2.54mm, 3-ways, side entry, range wire 1.00mm2 (AWG 24-18), spring-loaded, green, UL 150V/5A, 130V/6A Min Qty: 1 Package Multiple: 1 | 351 |
|
$0.1850 / $0.2470 | Buy Now |