Part Details for KF2EDGCR-X-7.50-4P-14 by KAIFENG
Overview of KF2EDGCR-X-7.50-4P-14 by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGCR-X-7.50-4P-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMP7504RC-KF
|
Maritex | Pluggable terminal block, pitch 7.50mm, 4-ways, male, R/A pin header, closed type, UL 300V/15A, TUV:400V/20A Min Qty: 1 Package Multiple: 1 | 196 |
|
$0.1580 / $0.2320 | Buy Now |