Part Details for KF2EDGR-Y-3.5-3P by KAIFENG
Overview of KF2EDGR-Y-3.5-3P by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF2EDGR-Y-3.5-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMP3503RC-KF
|
Maritex | Pluggable terminal block, pitch 3.50mm, 3-ways, male, R/A pin header, closed type, UL 300V/8A, TUV:250V/7A Min Qty: 1 Package Multiple: 1 | 2310 |
|
$0.0540 / $0.0890 | Buy Now |