Part Details for KF302-3P (+) BLACK by KAIFENG
Overview of KF302-3P (+) BLACK by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF302-3P (+) BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB5003S-1BK
|
Maritex | PCB terminal block, pitch 5.00mm, 3-ways, vertical, wire range 1.5mm2 (AWG 24-14), with screws for a cross screwdriver, brass cage, black color, UL 300V/12A Min Qty: 1 Package Multiple: 1 | 663 |
|
$0.0620 / $0.1040 | Buy Now |