Part Details for KF396-3.96-3P by KAIFENG
Overview of KF396-3.96-3P by KAIFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF396-3.96-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBO3903S-KF
|
Maritex | PCB terminal block, pitch 3.96mm, 3-ways, vertical, wire range 1.0mm2 (AWG 24-18), with screws for a flat screwdriver, green color, brass cage, UL 300V/7A Min Qty: 1 Package Multiple: 1 | 16 |
|
$0.0890 / $0.1480 | Buy Now |