Part Details for KF85X-CD-37S-BRJ by Kycon Inc
Overview of KF85X-CD-37S-BRJ by Kycon Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF85X-CD-37S-BRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KF85X-CD-37S-BRJ-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 1120 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5931 | Buy Now |
DISTI #
806-KF85X-CD-37S-BRJ
|
Mouser Electronics | D-Sub Standard Connectors D9 ML VFORMED 1.2MM FE-W/BSH J/S 15U RoHS: Compliant | 0 |
|
$8.5000 | Order Now |
Part Details for KF85X-CD-37S-BRJ
KF85X-CD-37S-BRJ CAD Models
KF85X-CD-37S-BRJ Part Data Attributes
|
KF85X-CD-37S-BRJ
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF85X-CD-37S-BRJ
Kycon Inc
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |