Part Details for KFB3-M3-16ET by PennEngineering (PEM)
Overview of KFB3-M3-16ET by PennEngineering (PEM)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFB3-M3-16ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-KFB3-M3-16ET
|
Mouser Electronics | Standoffs & Spacers Broach Flare Mount Standoff M3 16mm Brass RoHS: Compliant | 0 |
|
$0.3920 | Order Now |
|
Quest Components | SPACER, BROACH, 3MM DIA, 16MM LG, BRASS, TIN FINISH | 1000 |
|
$0.3169 / $0.7605 | Buy Now |
DISTI #
PEMKFB3-M3-16ET
|
DB Roberts | STANDOFF, BROACHING, BRASS M3THREAD, ELECTRO-TIN PLATE | 0 |
|
RFQ |