-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 1090MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KFF6415A
|
Avnet Americas | Electromechanical Filter 1090MHz Freq. 50Ohm - Tape and Reel (Alt: KFF6415A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-KFF6415A
|
Mouser Electronics | Signal Conditioning 1087-1093MHz RoHS: Compliant | 0 |
|
$42.0600 | Order Now |
|
Onlinecomponents.com | Ceramic Filters Band Pass 1090MHz 2dB 50Ohm SMD 2Pin T/R RoHS: Compliant | 0 |
|
$38.5400 / $63.2800 | Buy Now |
DISTI #
KFF6415A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KFF6415A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
KFF6415A
CTS Corporation
Ceramic BPF, 1090MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | TRAY | |
Attenuation Frequency (+/- delta f)-Max | 30000 kHz | |
Attenuation@Freq-Max | 23 dB | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1090 MHz | |
Filter Type | CERAMIC BPF | |
Height | 10.109 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 33.58 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Silver (Ag) | |
Width | 7.85 mm |