There are no models available for this part yet.
Overview of KFS500B1/4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KFS500B1/4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44F1942
|
Newark | Straight Knurled Knob With Ind, 6.38Mm, Shaft Type:Round Shaft, Shaft Diameter:6.38Mm, Knob Material:Aluminium, Knob/Dial Style:Straight Knurled With Indicator Line, Knob Diameter:15.7Mm, Product Range:-, Body Material:Aluminum Rohs Compliant: Yes |Alcoswitch Te Connectivity KFS500B1/4 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 | Buy Now | |
DISTI #
41AJ9000
|
Newark | Kfs500B1/4=Knob Alum Black Ano |Alcoswitch Te Connectivity KFS500B1/4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 / $13.6200 | Buy Now | |
DISTI #
KFS500B1/4-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.250" METAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
218 In Stock |
|
$10.5399 / $14.4400 | Buy Now | |
DISTI #
8-1437621-7
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 8-1437621-7) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 11 Weeks, 2 Days Container: Bulk | 250 Factory Stock |
|
$8.1184 / $9.7696 | Buy Now | |
DISTI #
506-KFS500B1/4
|
Mouser Electronics | Knobs & Dials KNOB ALUM BK ANO RoHS: Compliant | 8 |
|
$10.5300 / $12.6200 | Buy Now | |
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
175 In Stock |
|
$10.2800 / $13.7900 | Buy Now | ||
DISTI #
82022555
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2423 | Americas - 175 |
|
$13.8580 / $17.9270 | Buy Now | |
DISTI #
25883518
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1529 | Americas - 10 |
|
$4.3480 | Buy Now | |
DISTI #
8-1437621-7
|
TTI | Knobs & Dials SWITCH KNOBS Min Qty: 500 Package Multiple: 25 Container: Each | Americas - 0 |
|
$11.4500 | Buy Now | |
DISTI #
000000000000003933
|
Sager | Knobs & Dials KNOB ALUM BK ANO Min Qty: 500 | 0 |
|
$7.7000 / $9.6300 | Buy Now |
CAD Models for KFS500B1/4 by TE Connectivity
Part Data Attributes for KFS500B1/4 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|