Part Details for KGM05ACG1E680JH by Kyocera AVX Components
Overview of KGM05ACG1E680JH by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1E680JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E680JHCT-ND
|
DigiKey | CAP CER 68PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
237472 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
581-KGM05ACG1E680JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 68pF C0G 0402 5% RoHS: Compliant | 19616 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0032 | Buy Now |
DISTI #
04023A680JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E680JH 25V 68pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0032 / $0.0054 | Buy Now |
DISTI #
KGM05ACG1E680JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E680JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1E680JH
KGM05ACG1E680JH CAD Models
KGM05ACG1E680JH Part Data Attributes
|
KGM05ACG1E680JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1E680JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1E680JH
This table gives cross-reference parts and alternative options found for KGM05ACG1E680JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E680JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023A680JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E680JH vs 04023A680JA77A |
LD023A680JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0402 | Kyocera AVX Components | KGM05ACG1E680JH vs LD023A680JAB7A |
C0402C0G250-680JPE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM05ACG1E680JH vs C0402C0G250-680JPE |