Part Details for KGM05AR71H471JH by Kyocera AVX Components
Overview of KGM05AR71H471JH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71H471JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H471JHCT-ND
|
DigiKey | CAP CER 470PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29143 In Stock |
|
$0.0467 / $0.3100 | Buy Now |
DISTI #
581-KGM05AR71H471JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0402 5% RoHS: Compliant | 10000 |
|
$0.0500 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0053 | Buy Now |
DISTI #
04025C471JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71H471JH 50V 470pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 150000 In Stock |
|
$0.0052 | Buy Now |
DISTI #
KGM05AR71H471JH
|
TME | Capacitor: ceramic, MLCC, 470pF, 50V, X7R, ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0045 | RFQ |
DISTI #
KGM05AR71H471JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H471JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71H471JH
KGM05AR71H471JH CAD Models
KGM05AR71H471JH Part Data Attributes:
|
KGM05AR71H471JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71H471JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71H471JH
This table gives cross-reference parts and alternative options found for KGM05AR71H471JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H471JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R471JC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | American Technical Ceramics Corp | KGM05AR71H471JH vs 0402X7R471JC2SB |
0402X7R471JE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | American Technical Ceramics Corp | KGM05AR71H471JH vs 0402X7R471JE2AB |
0402X7R471JC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | American Technical Ceramics Corp | KGM05AR71H471JH vs 0402X7R471JC2AB |
C0402X7R500-471JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H471JH vs C0402X7R500-471JGU |
0402X7R471JT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | American Technical Ceramics Corp | KGM05AR71H471JH vs 0402X7R471JT2SB |
0402X7R471JW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | American Technical Ceramics Corp | KGM05AR71H471JH vs 0402X7R471JW2SB |
C0402X7R500-471JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H471JH vs C0402X7R500-471JPU |
0402X7R471JW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | American Technical Ceramics Corp | KGM05AR71H471JH vs 0402X7R471JW2AB |
LD025C471JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H471JH vs LD025C471JAX9A |
C0402X7R500-471JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H471JH vs C0402X7R500-471JGE |