Part Details for KGM15BR71H683KT by Kyocera AVX Components
Overview of KGM15BR71H683KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15BR71H683KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15BR71H683KTCT-ND
|
DigiKey | CAP CER 0.068UF 50V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80104 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
581-KGM15BR71H683KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .068uF X7R 0603 10% RoHS: Compliant | 16000 |
|
$0.0590 / $0.3200 | Buy Now |
DISTI #
E02:0323_01838661
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2320 | Europe - 40000 |
|
$0.0088 / $0.0106 | Buy Now |
DISTI #
V72:2272_10666757
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2864 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 Container: Cut Strips | Americas - 2864 |
|
$0.0109 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0097 | Buy Now |
DISTI #
06035C683KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71H683KT NEW GLOBAL PN 50V 0.068uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0095 / $0.0116 | Buy Now |
DISTI #
KGM15BR71H683KT
|
TME | Capacitor: ceramic, MLCC, 68nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0107 | RFQ |
DISTI #
KGM15BR71H683KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71H683KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM15BR71H683KT
KGM15BR71H683KT CAD Models
KGM15BR71H683KT Part Data Attributes
|
KGM15BR71H683KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR71H683KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15BR71H683KT
This table gives cross-reference parts and alternative options found for KGM15BR71H683KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR71H683KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-683KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71H683KT vs C0603X7R500-683KPU |
C0603X7R500-683KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71H683KT vs C0603X7R500-683KPE |
KGM15BR71H683KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15BR71H683KT vs KGM15BR71H683KM |
C0603X7R500-683KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71H683KT vs C0603X7R500-683KGE |
NMC0603X7R683K50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.068uF, 0603 | NIC Components Corp | KGM15BR71H683KT vs NMC0603X7R683K50TRP |