Part Details for KGM21AR71A105JU by Kyocera AVX Components
Overview of KGM21AR71A105JU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR71A105JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM21AR71A105JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 5% RoHS: Compliant | 0 |
|
$0.1780 / $0.2400 | Order Now |
DISTI #
V72:2272_10671806
|
Arrow Electronics | Cap Ceramic 1uF 10V X7R 5% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2109 Container: Cut Strips | Americas - 3017 |
|
$0.1667 / $0.1987 | Buy Now |
DISTI #
E02:0323_01158634
|
Arrow Electronics | Cap Ceramic 1uF 10V X7R 5% Pad SMD 0805 125°C T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2342 | Europe - 3000 |
|
$0.1549 / $0.1860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3790 | Buy Now |
DISTI #
0805ZC105JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71A105JU 10V 1uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 51000 In Stock |
|
$0.1740 / $0.2010 | Buy Now |
DISTI #
KGM21AR71A105JU
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X7R, ±5%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0262 | RFQ |
DISTI #
KGM21AR71A105JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71A105JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21AR71A105JU
KGM21AR71A105JU CAD Models
KGM21AR71A105JU Part Data Attributes:
|
KGM21AR71A105JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71A105JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71A105JU
This table gives cross-reference parts and alternative options found for KGM21AR71A105JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71A105JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R105JEASB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71A105JU vs 0805X7R105JEASB |
C0805X7R100-105JN6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71A105JU vs C0805X7R100-105JN6E |
KGM21AR71A105JL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71A105JU vs KGM21AR71A105JL |
0805X7R105JWASB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71A105JU vs 0805X7R105JWASB |
0805X7R105JTASB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71A105JU vs 0805X7R105JTASB |
0805X7R105JCAAB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71A105JU vs 0805X7R105JCAAB |
0805X7R105JEAAT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71A105JU vs 0805X7R105JEAAT |
C0805X7R100-105JN6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71A105JU vs C0805X7R100-105JN6P |
0805X7R105JEAAB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71A105JU vs 0805X7R105JEAAB |
0805X7R105JCASB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71A105JU vs 0805X7R105JCASB |