Part Details for KGM21AR71C334KL by Kyocera AVX Components
Overview of KGM21AR71C334KL by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR71C334KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR71C334KLCT-ND
|
DigiKey | CAP CER 0.33UF 16V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1058 / $0.4700 | Buy Now |
DISTI #
581-KGM21AR71C334KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .33uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.1030 / $0.1090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0270 | Buy Now |
DISTI #
KGM21AR71C334KL
|
TME | Capacitor: ceramic, MLCC, 330nF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0230 | RFQ |
Part Details for KGM21AR71C334KL
KGM21AR71C334KL CAD Models
KGM21AR71C334KL Part Data Attributes
|
KGM21AR71C334KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71C334KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71C334KL
This table gives cross-reference parts and alternative options found for KGM21AR71C334KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71C334KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R160-334KN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71C334KL vs C0805X7R160-334KN6D |
0805X7R334KE7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | KGM21AR71C334KL vs 0805X7R334KE7SB |
0805X7R334KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | KGM21AR71C334KL vs 0805X7R334KE7AT |
C0805X7R160-334KN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71C334KL vs C0805X7R160-334KN6P |
VJ0805Y334KFJMR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | KGM21AR71C334KL vs VJ0805Y334KFJMR |
0805X7R334KW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | KGM21AR71C334KL vs 0805X7R334KW7SB |
C0805X7R160-334KN6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71C334KL vs C0805X7R160-334KN6E |
0805X7R334KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | KGM21AR71C334KL vs 0805X7R334KC7AB |
0805X7R334KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | KGM21AR71C334KL vs 0805X7R334KT7SB |
0805X7R334KE7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | KGM21AR71C334KL vs 0805X7R334KE7AB |