Part Details for KGM21BCG1H100JT by Kyocera AVX Components
Overview of KGM21BCG1H100JT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H100JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H100JTCT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75328 In Stock |
|
$0.0111 / $0.1200 | Buy Now |
DISTI #
581-KGM21BCG1H100JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0805 5% RoHS: Compliant | 17072 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0111 | Buy Now |
DISTI #
08055A100JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG1H100JT 50V 10pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 160000 In Stock |
|
$0.0125 / $0.0191 | Buy Now |
DISTI #
KGM21BCG1H100JT
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0120 | RFQ |
DISTI #
KGM21BCG1H100JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H100JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 20000 |
|
Buy Now |
Part Details for KGM21BCG1H100JT
KGM21BCG1H100JT CAD Models
KGM21BCG1H100JT Part Data Attributes
|
KGM21BCG1H100JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H100JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H100JT
This table gives cross-reference parts and alternative options found for KGM21BCG1H100JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H100JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055A100D4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H100JT vs 08055A100D4T2A |
08055A100JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H100JT vs 08055A100JA79A |
AP055A100JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H100JT vs AP055A100JQU4A |
MA0805CG-100J-500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805 | Prosperity Dielectrics Co Ltd | KGM21BCG1H100JT vs MA0805CG-100J-500 |
KAM21BCG1H100JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H100JT vs KAM21BCG1H100JT |
AP055A100JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H100JT vs AP055A100JQZ2A |
AP055A100JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H100JT vs AP055A100JQU2A |
KGM21BCG1H100JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H100JT vs KGM21BCG1H100JM |
KAM21BCG1H100JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H100JT vs KAM21BCG1H100JM |