Part Details for KGM21BCG1H182JM by Kyocera AVX Components
Overview of KGM21BCG1H182JM by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H182JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H182JMCT-ND
|
DigiKey | CAP CER 1800PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13395 In Stock |
|
$0.0463 / $0.2800 | Buy Now |
DISTI #
581-KGM21BCG1H182JM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0390 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0317 | Buy Now |
DISTI #
08055A182JAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG1H182JM 50V 1800pF C0G 0805 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 510000 In Stock |
|
$0.0390 / $0.0410 | Buy Now |
Part Details for KGM21BCG1H182JM
KGM21BCG1H182JM CAD Models
KGM21BCG1H182JM Part Data Attributes
|
KGM21BCG1H182JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H182JM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H182JM
This table gives cross-reference parts and alternative options found for KGM21BCG1H182JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H182JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21CG182J50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0018 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | KGM21BCG1H182JM vs CM21CG182J50AN |
C0805C182J5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | KGM21BCG1H182JM vs C0805C182J5GAC3325 |
CM21CG182J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | KGM21BCG1H182JM vs CM21CG182J50AN |
LD055A182JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H182JM vs LD055A182JAB9A |
CM21CG182J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | KGM21BCG1H182JM vs CM21CG182J50AL |
C0805C182J5GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | KGM21BCG1H182JM vs C0805C182J5GAC7040 |
KGM21BCG1H182JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H182JM vs KGM21BCG1H182JT |
CM21CG182J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0018 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | KGM21BCG1H182JM vs CM21CG182J50AL |
CM21CG182J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | KGM21BCG1H182JM vs CM21CG182J50AT |
08055A182JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H182JM vs 08055A182JA79A |