Part Details for KGM21BCG2A151JT by Kyocera AVX Components
Overview of KGM21BCG2A151JT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG2A151JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2A151JTCT-ND
|
DigiKey | CAP CER 150PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47207 In Stock |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
581-KGM21BCG2A151JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 150pF C0G 0805 5% RoHS: Compliant | 7972 |
|
$0.0340 / $0.2200 | Buy Now |
DISTI #
E02:0323_01157168
|
Arrow Electronics | Cap Ceramic 150pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2302 | Europe - 20000 |
|
$0.0226 / $0.0259 | Buy Now |
DISTI #
V72:2272_10668616
|
Arrow Electronics | Cap Ceramic 150pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2304 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2125 Container: Cut Strips | Americas - 5730 |
|
$0.0250 / $0.0434 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0135 | Buy Now |
DISTI #
08051A151JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A151JT NEW GLOBAL PN 100V 150pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 52000 In Stock |
|
$0.0218 / $0.0267 | Buy Now |
DISTI #
KGM21BCG2A151JT
|
TME | Capacitor: ceramic, MLCC, 150pF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0135 | RFQ |
DISTI #
KGM21BCG2A151JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A151JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 68000 |
|
Buy Now |
Part Details for KGM21BCG2A151JT
KGM21BCG2A151JT CAD Models
KGM21BCG2A151JT Part Data Attributes
|
KGM21BCG2A151JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG2A151JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG2A151JT
This table gives cross-reference parts and alternative options found for KGM21BCG2A151JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2A151JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP051A151JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A151JT vs AP051A151JQZ4A |
AP051A151JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A151JT vs AP051A151JQX4A |
KAM21BCG2A151JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A151JT vs KAM21BCG2A151JT |
LD051A151JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A151JT vs LD051A151JAX2A |
AP051A151JQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A151JT vs AP051A151JQX2A |
AP051A151JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A151JT vs AP051A151JQZ2A |
08051A151JA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A151JT vs 08051A151JA77A |
LD051A151JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A151JT vs LD051A151JAB9A |