Part Details for KGM21ER71E154KU by Kyocera AVX Components
Overview of KGM21ER71E154KU by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21ER71E154KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ER71E154KUCT-ND
|
DigiKey | CAP CER 0.15UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33162 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
581-KGM21ER71E154KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .15uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0380 / $0.2500 | Order Now |
DISTI #
V72:2272_07470528
|
Arrow Electronics | Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3846 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2120 Container: Cut Strips | Americas - 246871 |
|
$0.0260 | Buy Now |
DISTI #
E02:0323_01158265
|
Arrow Electronics | Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks | Europe - 20000 |
|
$0.0137 / $0.0235 | Buy Now |
DISTI #
V36:1790_07470528
|
Arrow Electronics | Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2319 | Americas - 8000 |
|
$0.0149 / $0.0257 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0136 | Buy Now |
DISTI #
08053C154KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ER71E154KU NEW GLOBAL PN 25V 0.15uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 88000 In Stock |
|
$0.0146 / $0.0257 | Buy Now |
DISTI #
KGM21ER71E154KU
|
TME | Capacitor: ceramic, MLCC, 150nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0150 | RFQ |
DISTI #
KGM21ER71E154KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ER71E154KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21ER71E154KU
KGM21ER71E154KU CAD Models
KGM21ER71E154KU Part Data Attributes:
|
KGM21ER71E154KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21ER71E154KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21ER71E154KU
This table gives cross-reference parts and alternative options found for KGM21ER71E154KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ER71E154KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD53C154K4T2A24 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | KGM21ER71E154KU vs ESD53C154K4T2A24 |
VJ0805Y154KXXTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | KGM21ER71E154KU vs VJ0805Y154KXXTW1BC |
AP053C154KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM21ER71E154KU vs AP053C154KQU4A |
CMC-025/154KX0805T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.15uF, 0805 | Tecate Group | KGM21ER71E154KU vs CMC-025/154KX0805T13 |
ESD53C154K4T4A24 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | KGM21ER71E154KU vs ESD53C154K4T4A24 |
ESD53C154K4Z4A24 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | KGM21ER71E154KU vs ESD53C154K4Z4A24 |
KGM21ER71E154KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21ER71E154KU vs KGM21ER71E154KL |