Part Details for KGM21NR71H682KT by Kyocera AVX Components
Overview of KGM21NR71H682KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21NR71H682KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71H682KTCT-ND
|
DigiKey | CAP CER 6800PF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73557 In Stock |
|
$0.0186 / $0.1900 | Buy Now |
DISTI #
581-KGM21NR71H682KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0140 / $0.1100 | Order Now |
DISTI #
V36:1790_07471919
|
Arrow Electronics | Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2341 | Americas - 4000 |
|
$0.0128 / $0.0216 | Buy Now |
DISTI #
V72:2272_07471919
|
Arrow Electronics | Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2109 Container: Cut Strips | Americas - 3041 |
|
$0.0218 / $0.1097 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0135 | Buy Now |
DISTI #
08055C682KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21NR71H682KT 50V 6800pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0148 / $0.0172 | Buy Now |
DISTI #
KGM21NR71H682KT
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0099 | RFQ |
DISTI #
KGM21NR71H682KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H682KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21NR71H682KT
KGM21NR71H682KT CAD Models
KGM21NR71H682KT Part Data Attributes:
|
KGM21NR71H682KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR71H682KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21NR71H682KT
This table gives cross-reference parts and alternative options found for KGM21NR71H682KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR71H682KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21NR71H682KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21NR71H682KT vs KGM21NR71H682KM |