Part Details for KGM31BCG1H102JT by Kyocera AVX Components
Overview of KGM31BCG1H102JT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG1H102JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1H102JTCT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21538 In Stock |
|
$0.0624 / $0.3500 | Buy Now |
DISTI #
581-KGM31BCG1H102JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF C0G 1206 5% RoHS: Compliant | 15362 |
|
$0.0590 / $0.3400 | Buy Now |
DISTI #
V36:1790_07471309
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2329 | Americas - 12000 |
|
$0.0537 / $0.0761 | Buy Now |
DISTI #
V72:2272_07471309
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1084 |
|
$0.0769 / $0.2131 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0342 | Buy Now |
DISTI #
12065A102JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BCG1H102JT 50V 1000pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 68000 In Stock |
|
$0.0590 / $0.0820 | Buy Now |
DISTI #
KGM31BCG1H102JT
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0299 | RFQ |
DISTI #
KGM31BCG1H102JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H102JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG1H102JT
KGM31BCG1H102JT CAD Models
KGM31BCG1H102JT Part Data Attributes:
|
KGM31BCG1H102JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG1H102JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG1H102JT
This table gives cross-reference parts and alternative options found for KGM31BCG1H102JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG1H102JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP065A102JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H102JT vs AP065A102JQU4A |
LD065A102JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H102JT vs LD065A102JAB9A |
KGM31BCG1H102JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H102JT vs KGM31BCG1H102JM |
AP065A102JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H102JT vs AP065A102JQZ4A |
AP065A102JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H102JT vs AP065A102JQX4A |
12065A102J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG1H102JT vs 12065A102J4Z4A |
12065A102J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG1H102JT vs 12065A102J4Z2A |
12065A102JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H102JT vs 12065A102JA77A |
AP065A102JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H102JT vs AP065A102JQZ2A |