Part Details for KGM31DCG3D101KU by Kyocera AVX Components
Overview of KGM31DCG3D101KU by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31DCG3D101KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31DCG3D101KUTR-ND
|
DigiKey | CAP CER 100PF 2KV C0G/NP0 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2318 | Buy Now |
DISTI #
581-KGM31DCG3D101KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 100pF C0G 1206 10% RoHS: Compliant | 0 |
|
$0.1960 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1731 | Buy Now |
DISTI #
1206GA101KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31DCG3D101KU 2KV 100pF C0G 1206 10% Tol HV RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2250 | Buy Now |
DISTI #
KGM31DCG3D101KU
|
TME | Capacitor: ceramic, MLCC, 100pF, 2kV, C0G (NP0), ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0760 | RFQ |
Part Details for KGM31DCG3D101KU
KGM31DCG3D101KU CAD Models
KGM31DCG3D101KU Part Data Attributes
|
KGM31DCG3D101KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31DCG3D101KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31DCG3D101KU
This table gives cross-reference parts and alternative options found for KGM31DCG3D101KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31DCG3D101KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206GA101KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31DCG3D101KU vs 1206GA101KAZ1A |
1206GA101KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31DCG3D101KU vs 1206GA101KAZ3A |