Part Details for KGM31TCG1E682JU by Kyocera AVX Components
Overview of KGM31TCG1E682JU by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31TCG1E682JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31TCG1E682JUCT-ND
|
DigiKey | CAP CER 6800PF 25V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9529 In Stock |
|
$0.1138 / $0.5100 | Buy Now |
DISTI #
581-KGM31TCG1E682JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.1140 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1488 | Buy Now |
DISTI #
12063A682JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31TCG1E682JU 25V 6800pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
KGM31TCG1E682JU
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 25V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0460 | RFQ |
DISTI #
12063A682JAT2A
|
Avnet Abacus | (Alt: 12063A682JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM31TCG1E682JU
KGM31TCG1E682JU CAD Models
KGM31TCG1E682JU Part Data Attributes
|
KGM31TCG1E682JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31TCG1E682JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |