Part Details for KGM31VCG2A222JU by Kyocera AVX Components
Overview of KGM31VCG2A222JU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31VCG2A222JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31VCG2A222JUCT-ND
|
DigiKey | CAP CER 2200PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21297 In Stock |
|
$0.0653 / $0.3600 | Buy Now |
DISTI #
581-KGM31VCG2A222JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.0690 / $0.3800 | Order Now |
DISTI #
V72:2272_10672028
|
Arrow Electronics | Cap Ceramic 0.0022uF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 3914 |
|
$0.0594 / $0.3260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0493 | Buy Now |
DISTI #
12061A222JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31VCG2A222JU 100V 2200pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 268000 In Stock |
|
$0.0580 / $0.0670 | Buy Now |
DISTI #
KGM31VCG2A222JU
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0312 | RFQ |
DISTI #
KGM31VCG2A222JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG2A222JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 20000 |
|
Buy Now |
Part Details for KGM31VCG2A222JU
KGM31VCG2A222JU CAD Models
KGM31VCG2A222JU Part Data Attributes:
|
KGM31VCG2A222JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31VCG2A222JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.22 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |