Part Details for KGM32AR71H106KL by Kyocera AVX Components
Overview of KGM32AR71H106KL by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32AR71H106KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16958303
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2214 | Americas - 4000 |
|
$0.2655 / $0.3418 | Buy Now |
|
Future Electronics | 1210 50V 10UF 20% X7R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.1940 / $0.2050 | Buy Now |
DISTI #
12105C106KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1940 / $0.2060 | Buy Now |
DISTI #
KGM32AR71H106KL
|
TME | Capacitor: ceramic, MLCC, 10uF, 50V, X7R, ±10%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.1900 | RFQ |
DISTI #
KGM32AR71H106KL
|
Avnet Abacus | Cap Ceramic 10uF 50V X7R 10% SMD 1210 125�C Emboss T/R (Alt: KGM32AR71H106KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |