Part Details for KGM42CR73A153KY by Kyocera AVX Components
Overview of KGM42CR73A153KY by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM42CR73A153KY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM42CR73A153KY
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .015uF X7R 1808 10% RoHS: Compliant | 0 |
|
$0.3090 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
1808AC153KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM42CR73A153KY 1KV .015uF X7R 1808 10% Tol HV RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2750 | Buy Now |
DISTI #
KGM42CR73A153KY
|
TME | Capacitor: ceramic, MLCC, 15nF, 1kV, X7R, ±10%, SMD, 1808 Min Qty: 500 | 0 |
|
$0.1710 | RFQ |
Part Details for KGM42CR73A153KY
KGM42CR73A153KY CAD Models
KGM42CR73A153KY Part Data Attributes
|
KGM42CR73A153KY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM42CR73A153KY
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e2 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for KGM42CR73A153KY
This table gives cross-reference parts and alternative options found for KGM42CR73A153KY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM42CR73A153KY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R29W153KV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM42CR73A153KY vs 102R29W153KV6U |
102R29W153KV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM42CR73A153KY vs 102R29W153KV4U |
VJ1808Y153KBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | KGM42CR73A153KY vs VJ1808Y153KBGAT4X |
CHV1808X1K0153KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KGM42CR73A153KY vs CHV1808X1K0153KXT |
NMC-P1808X7R153K1KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, | NIC Components Corp | KGM42CR73A153KY vs NMC-P1808X7R153K1KTRPLPF |
CF42X7R153K1000AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | KGM42CR73A153KY vs CF42X7R153K1000AT |
102R29W153KV6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM42CR73A153KY vs 102R29W153KV6 |
CF42X7R153K1000AT | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.015 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | KGM42CR73A153KY vs CF42X7R153K1000AT |