Part Details for KGM43FR73A153KV by Kyocera AVX Components
Overview of KGM43FR73A153KV by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM43FR73A153KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM43FR73A153KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .015uF X7R 1812 10% RoHS: Compliant | 0 |
|
$0.4120 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
DISTI #
KGM43FR73A153KV
|
TME | Capacitor: ceramic, MLCC, 15nF, 1kV, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.1730 | RFQ |
DISTI #
KGM43FR73A153KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 1 kV, � 10%, X7R, 1812 [4532 Metric] (Alt: KGM43FR73A153KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM43FR73A153KV
KGM43FR73A153KV CAD Models
KGM43FR73A153KV Part Data Attributes
|
KGM43FR73A153KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43FR73A153KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e2 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |