Part Details for KH-SMAKW-IPEX4-RG0.81-B160 by Shenzhen Kinghelm Elec
Overview of KH-SMAKW-IPEX4-RG0.81-B160 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1B16023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 12 power pins, 160 signal pins, Vertical | |
SiT3807AC-C2-33SB-16.000000 | SiTime | Standard Frequency VCXO | |
SIT5146AI-FA-33VTB16.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for KH-SMAKW-IPEX4-RG0.81-B160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16cm SMA to IPEX 4Gen RF Cables ROHS | 90 |
|
$0.6783 / $1.1325 | Buy Now |