Part Details for KI0202 (ALTERNATE: KI-2015-ABOA/NI) by ifm efector inc
Overview of KI0202 (ALTERNATE: KI-2015-ABOA/NI) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KI0202 (ALTERNATE: KI-2015-ABOA/NI)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71388954
|
RS | CapactiveSensor 30mm housing 15mm Unshielded 2-wire AC/DC NO | ifm efector KI0202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$187.8000 / $196.6500 | Buy Now |