Part Details for KIT38082 by Amphenol PCD
Overview of KIT38082 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT38082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J3859
|
Newark | Rj45 Modular Jack Kit, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: No |Amphenol Pcd KIT38082 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.1300 / $152.2800 | Buy Now |
DISTI #
PCDKIT38082
|
Heilind Electronics | KIT EMI SHIELDED RECEPT W | Americas - 11 in Stock |
|
$140.0164 / $170.4591 | Buy Now |
DISTI #
PCDKIT38082
|
Interstate Connecting Components | KIT EMI SHIELDED RECEPT W | 2 |
|
$140.0164 / $170.4591 | Buy Now |
|
CDM Electronics | KIT RJFTV EMI SHIELDED RECEPT GREEN Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
KIT38082
|
FDH Electronics | Kit Min Qty: 1 | 173 |
|
$97.1400 / $148.3500 | Buy Now RFQ |