Part Details for KIT6W18VP7950VTOBO1 by Infineon Technologies AG
Overview of KIT6W18VP7950VTOBO1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT6W18VP7950VTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2378
|
Newark | Eval Board, Coolmos P7 Sj Mosfet, Smps Rohs Compliant: No |Infineon KIT6W18VP7950VTOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3300 | Buy Now |
DISTI #
448-KIT6W18VP7950VTOBO1-ND
|
DigiKey | IN POWER SUPPLIES THAT ARE USED Min Qty: 1 Lead time: 26 Weeks Container: Box |
1 In Stock |
|
$47.4400 | Buy Now |
DISTI #
726-KIT6W18VP7950VTO
|
Mouser Electronics | Power Management IC Development Tools KIT_6W_18V_P7_950V | 7 |
|
$47.4300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$70.9706 / $75.4287 | Buy Now |
DISTI #
3529892
|
element14 Asia-Pacific | EVAL BOARD, COOLMOS P7 SJ MOSFET, SMPS RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$49.8682 | Buy Now |
DISTI #
3529892
|
Farnell | EVAL BOARD, COOLMOS P7 SJ MOSFET, SMPS RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$47.0291 | Buy Now |