Part Details for KJ5E14A35PNL by ITT Interconnect Solutions
Overview of KJ5E14A35PNL by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ5E14A35PNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6842
|
Newark | 38999 - Style |Itt Cannon KJ5E14A35PNL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.1500 / $233.4800 | Buy Now |
DISTI #
KJ5E14A35PNL
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port - Bulk (Alt: KJ5E14A35PNL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$204.0875 / $302.0495 | Buy Now |
DISTI #
965-KJ5E14A35PNL
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$229.1800 | Order Now |
DISTI #
ITTKJ5E14A35PNL
|
Heilind Electronics | KJ5E14A35PNL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.0100 / $495.6400 | Buy Now |
DISTI #
KJ5E14A35PNL
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port - Bulk (Alt: KJ5E14A35PNL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$204.0875 / $302.0495 | Buy Now |
DISTI #
ITTKJ5E14A35PNL
|
Interstate Connecting Components | KJ5E14A35PNL | 0 |
|
Buy Now | |
DISTI #
110772-0051
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port (Alt: 110772-0051) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$200.0100 / $495.6400 | Buy Now |
Part Details for KJ5E14A35PNL
KJ5E14A35PNL CAD Models
KJ5E14A35PNL Part Data Attributes:
|
KJ5E14A35PNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ5E14A35PNL
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |