Part Details for KJL0F17B26PN by ITT Interconnect Solutions
Overview of KJL0F17B26PN by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL0F17B26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL0F17B26PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: KJL0F17B26PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJL0F17B26PN
KJL0F17B26PN CAD Models
KJL0F17B26PN Part Data Attributes
|
KJL0F17B26PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL0F17B26PN
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for KJL0F17B26PN
This table gives cross-reference parts and alternative options found for KJL0F17B26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL0F17B26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76010G-17D-26HN | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F17B26PN vs 76010G-17D-26HN |
76010T-17D-26HN | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F17B26PN vs 76010T-17D-26HN |
76010T-17C-26HN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F17B26PN vs 76010T-17C-26HN |
76010T-17F-26HN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F17B26PN vs 76010T-17F-26HN |
76010G-17D-26PN | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F17B26PN vs 76010G-17D-26PN |
76010E-17D-26PN | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F17B26PN vs 76010E-17D-26PN |
76010E-17C-26PN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F17B26PN vs 76010E-17C-26PN |
76010G-17E-26PN | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F17B26PN vs 76010G-17E-26PN |
76010T-17B-26PN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F17B26PN vs 76010T-17B-26PN |
76010G-17B-26PN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F17B26PN vs 76010G-17B-26PN |