Part Details for KJL0P23B53SN by ITT Interconnect Solutions
Overview of KJL0P23B53SN by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL0P23B53SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL0P23B53SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port - Bulk (Alt: KJL0P23B53SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KJL0P23B53SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port - Bulk (Alt: KJL0P23B53SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJL0P23B53SN
KJL0P23B53SN CAD Models
KJL0P23B53SN Part Data Attributes:
|
KJL0P23B53SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL0P23B53SN
ITT Interconnect Solutions
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for KJL0P23B53SN
This table gives cross-reference parts and alternative options found for KJL0P23B53SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL0P23B53SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76010G-23F-53JN | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P23B53SN vs 76010G-23F-53JN |
76010G-23C-53SN | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P23B53SN vs 76010G-23C-53SN |
76010T-23C-53JN | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P23B53SN vs 76010T-23C-53JN |
76010E-23F-53SN | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P23B53SN vs 76010E-23F-53SN |
76010T-23F-53JN | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P23B53SN vs 76010T-23F-53JN |
76010E-23N-53JN | MIL Series Connector, 53 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P23B53SN vs 76010E-23N-53JN |
76010T-23F-53SN | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P23B53SN vs 76010T-23F-53SN |
76010E-23B-53JN | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P23B53SN vs 76010E-23B-53JN |
76010G-23D-53JN | MIL Series Connector, 53 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P23B53SN vs 76010G-23D-53JN |
76010T-23E-53JN | MIL Series Connector, 53 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P23B53SN vs 76010T-23E-53JN |