Part Details for KJL0T15B19SN by ITT Interconnect Solutions
Overview of KJL0T15B19SN by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL0T15B19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P5756
|
Newark | 38999 - Style |Itt Cannon KJL0T15B19SN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.7800 / $277.0800 | Buy Now |
DISTI #
KJL0T15B19SN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.7280 | Buy Now |
DISTI #
KJL0T15B19SN
|
Avnet Americas | - Bulk (Alt: KJL0T15B19SN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$254.6625 / $376.9005 | Buy Now |
DISTI #
965-KJL0T15B19SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$267.0800 | Order Now |
DISTI #
ITTKJL0T15B19SN
|
Heilind Electronics | KJL0T15B19SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$257.4500 / $654.8500 | Buy Now |
DISTI #
KJL0T15B19SN
|
Avnet Americas | - Bulk (Alt: KJL0T15B19SN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$254.6625 / $376.9005 | Buy Now |
DISTI #
KJL0T15B19SN
|
Avnet Americas | - Bulk (Alt: KJL0T15B19SN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$254.6625 / $376.9005 | Buy Now |
DISTI #
ITTKJL0T15B19SN
|
Interstate Connecting Components | KJL0T15B19SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$257.4500 / $654.8500 | Buy Now |
Part Details for KJL0T15B19SN
KJL0T15B19SN CAD Models
KJL0T15B19SN Part Data Attributes
|
KJL0T15B19SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL0T15B19SN
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for KJL0T15B19SN
This table gives cross-reference parts and alternative options found for KJL0T15B19SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL0T15B19SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76010T-15N-19JN | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0T15B19SN vs 76010T-15N-19JN |
76010E-15N-19SN | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0T15B19SN vs 76010E-15N-19SN |
76010G-15F-19SN | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0T15B19SN vs 76010G-15F-19SN |
76010E-15C-19JN | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0T15B19SN vs 76010E-15C-19JN |
76010T-15F-19JN | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0T15B19SN vs 76010T-15F-19JN |
HE308-00T15-19SN7M | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle, | Amphenol Communications Solutions | KJL0T15B19SN vs HE308-00T15-19SN7M |
76010T-15B-19JN | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0T15B19SN vs 76010T-15B-19JN |
76010G-15C-19JN | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0T15B19SN vs 76010G-15C-19JN |
76010E-15N-19JN | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0T15B19SN vs 76010E-15N-19JN |
76010G-15B-19SN | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0T15B19SN vs 76010G-15B-19SN |