Part Details for KJL5E19N35SNL by ITT Interconnect Solutions
Overview of KJL5E19N35SNL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL5E19N35SNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6001
|
Newark | 38999 - Style |Itt Cannon KJL5E19N35SNL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.6400 / $259.9300 | Buy Now |
DISTI #
KJL5E19N35SNL-ND
|
DigiKey | CONN RCPT HSG FMALE 66POS PNL MT Min Qty: 25 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.6620 | Buy Now |
DISTI #
KJL5E19N35SNL
|
Avnet Americas | CANKJL5E19N35SNL - Bulk (Alt: KJL5E19N35SNL) Min Qty: 25 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$238.9000 / $353.5720 | Buy Now |
DISTI #
965-KJL5E19N35SNL
|
Mouser Electronics | Circular MIL Spec Connector CANKJL5E19N35SNL RoHS: Compliant | 0 |
|
$250.5500 | Order Now |
DISTI #
ITTKJL5E19N35SNL
|
Heilind Electronics | KJL5E19N35SNL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$234.1200 / $580.1900 | Buy Now |
DISTI #
ITTKJL5E19N35SNL
|
Interstate Connecting Components | KJL5E19N35SNL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$234.1200 / $580.1900 | Buy Now |
Part Details for KJL5E19N35SNL
KJL5E19N35SNL CAD Models
KJL5E19N35SNL Part Data Attributes:
|
KJL5E19N35SNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL5E19N35SNL
ITT Interconnect Solutions
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 31 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for KJL5E19N35SNL
This table gives cross-reference parts and alternative options found for KJL5E19N35SNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL5E19N35SNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030G-19F-35JN | MIL Series Connector, 66 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19N35SNL vs 76030G-19F-35JN |
76030T-19D-35SN | MIL Series Connector, 66 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19N35SNL vs 76030T-19D-35SN |
76030G-19D-35SN | MIL Series Connector, 66 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19N35SNL vs 76030G-19D-35SN |
76030E-19C-35SN | MIL Series Connector, 66 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19N35SNL vs 76030E-19C-35SN |
76030G-19D-35JN | MIL Series Connector, 66 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19N35SNL vs 76030G-19D-35JN |
76030E-19C-35JN | MIL Series Connector, 66 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19N35SNL vs 76030E-19C-35JN |
76030G-19N-35SN | MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19N35SNL vs 76030G-19N-35SN |
76030G-19E-35JN | MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19N35SNL vs 76030G-19E-35JN |
76030T-19N-35JN | MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19N35SNL vs 76030T-19N-35JN |
76030T-19C-35SN | MIL Series Connector, 66 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19N35SNL vs 76030T-19C-35SN |