Part Details for KJY103MR63CBAAA by KEMET Corporation
Overview of KJY103MR63CBAAA by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KJY103MR63CBAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
4810 Partner Stock |
|
$0.3228 / $0.3486 | Buy Now | |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
KEMET KJY103MR63CBAAA
|
PEI Genesis | Ceramic Capacitor | 6810 |
|
Buy Now |
Part Details for KJY103MR63CBAAA
KJY103MR63CBAAA CAD Models
KJY103MR63CBAAA Part Data Attributes
|
KJY103MR63CBAAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
KJY103MR63CBAAA
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Through Hole Mount, 6320, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Size Code | 6320 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |