Part Details for KK1061530000G by Anytek Technology Corporation Ltd
Overview of KK1061530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KK1061530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KK1061530000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS 10.16MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9112 | Buy Now |
DISTI #
ANYKK1061530000G
|
Heilind Electronics | KK-10.16-10P GREEN - ZINC BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$7.0100 / $20.5700 | Buy Now | |
DISTI #
ANYKK1061530000G
|
Interstate Connecting Components | KK-10.16-10P GREEN - ZINC BM | 0 |
|
Buy Now |