Part Details for KKR-5A1-RT by Essentra Components
Overview of KKR-5A1-RT by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KKR-5A1-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3938
|
Newark | Cable Clamp, Adhesive, Pvc, Grey, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:17.3Mm, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey, External Length:19.1Mm Rohs Compliant: Yes |Essentra Components KKR-5A1-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2380 | Buy Now |
DISTI #
RPC1338-ND
|
DigiKey | CBL CLIP J-TYPE GRAY ADHESIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
540 In Stock |
|
$0.3665 / $0.7800 | Buy Now |
DISTI #
144-KKR-5A1-RT
|
Mouser Electronics | Cable Mounting & Accessories Clip,C Style,Adh Mnt,Grey,.52 in Hold, Clip,C Style,Adh Mount,Grey RoHS: Compliant | 265 |
|
$0.3660 / $0.7800 | Buy Now |
DISTI #
70606370
|
RS | Clip, C Style, Adh Mnt, Grey,.52 in Hold | Essentra Components KKR-5A1-RT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
Future Electronics | KKR Cable Clamp Adhesive Mount Grey 52" Hold RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.3400 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Adhesive Mount, R Style, .68 in, Grey, PVC RoHS: Compliant | 0 |
|
$0.3231 / $0.3876 | Buy Now |
DISTI #
RI-KKR-5A1-RT
|
TME | Self-adhesive cable holder, 13.2mm, PVC, grey, Cable P-clips Min Qty: 10 | 1290 |
|
$0.1580 / $0.1810 | Buy Now |
DISTI #
RICKKR-5A1-RT
|
DB Roberts | ClipC StyleAdh MntGrey.52 in Hold Clip C Style Adh Mount Grey | 0 |
|
RFQ | |
DISTI #
3823338
|
element14 Asia-Pacific | CABLE CLAMP, ADHESIVE, PVC, GREY RoHS: Compliant Min Qty: 1 Container: Each | 2000 |
|
$0.3840 / $0.8223 | Buy Now |
DISTI #
3823338
|
Farnell | CABLE CLAMP, ADHESIVE, PVC, GREY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 2000 |
|
$0.6215 / $0.9385 | Buy Now |