Part Details for KL-119/75/SW by Seifert Electronic GmbH & Co Kg
Overview of KL-119/75/SW by Seifert Electronic GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL-119/75/SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KL-119/75/SW
|
TME | Heatsink: extruded, grilled, black, L: 75mm, W: 41.6mm, H: 34mm Min Qty: 1 | 0 |
|
$5.9200 / $7.4000 | RFQ |