Part Details for KLDR006.TXP by Littelfuse Inc
Overview of KLDR006.TXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR006.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5743
|
Newark | Fus 600V T/D Class Cc 6A Rohs/ Box Rohs Compliant: Yes |Littelfuse KLDR006.TXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9800 / $20.4900 | Buy Now |
DISTI #
F11376-ND
|
DigiKey | FUSE CARTRIDGE 6A 600VAC/300VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$17.1973 / $27.7800 | Buy Now |
DISTI #
576-KLDR006.TXP
|
Mouser Electronics | Industrial & Electrical Fuses 6A 600VAC 300VDC Slo-Blo RoHS: Compliant | 229 |
|
$18.5100 / $27.7800 | Buy Now |
DISTI #
V36:1790_06439102
|
Arrow Electronics | Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 108 |
|
$14.6580 / $19.8070 | Buy Now |
DISTI #
70184239
|
RS | Fuse Cylinder Slow Blow 6A Supplemental Dims 0.41x1.5" Cartridge 600/300VAC/VDC | Littelfuse KLDR006.TXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$35.1000 | Buy Now |
|
Future Electronics | KLDR Series Time-Delay 600 VAC 6 A Ø 10.3 x 38.1 mm POWR-GARD® Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$16.1800 / $16.6700 | Buy Now |
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL |
300 In Stock |
|
$18.5100 / $24.5000 | Buy Now |
DISTI #
64135946
|
Verical | Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL Min Qty: 1 Package Multiple: 1 | Americas - 108 |
|
$17.1155 | Buy Now |
DISTI #
KLDR006.TXP
|
TTI | Industrial & Electrical Fuses 6A 600VAC 300VDC Slo-Blo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 151 In Stock |
|
$17.6400 / $24.1400 | Buy Now |
|
Master Electronics | Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL |
300 In Stock |
|
$18.5100 / $24.5000 | Buy Now |
Part Details for KLDR006.TXP
KLDR006.TXP CAD Models
KLDR006.TXP Part Data Attributes:
|
KLDR006.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR006.TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 6A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 129 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |