-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLDVHCX-0202-A-LT-ND
|
DigiKey | VERTICAL POWER JACK 2.0MM HIGH C Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2748 In Stock |
|
$0.5111 / $1.0200 | Buy Now |
DISTI #
806-KLDVHCX0202-A-LT
|
Mouser Electronics | DC Power Connectors VRTCL PWR JACK 2.0MM PCB LOCKING TYPE RoHS: Compliant | 1942 |
|
$0.4530 / $1.0200 | Buy Now |
|
Quest Components | CIRCULAR DC POWER CONNECTOR | 5 |
|
$0.8495 / $1.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLDVHCX-0202-A-LT
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDVHCX-0202-A-LT
Kycon Inc
Circular DC Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.354 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 24 V | |
Reference Standard | CSA,CUL,UL | |
Termination Type | SOLDER |