Part Details for KLDX-SMT-0202-A by Kycon Inc
Overview of KLDX-SMT-0202-A by Kycon Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDX-SMT-0202-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLDX-SMT-0202-A-ND
|
DigiKey | SMT POWER JACK 2.0 MM DIA ROHS C Min Qty: 1 Lead time: 18 Weeks Container: Tube |
569 In Stock |
|
$1.1878 / $2.2900 | Buy Now |
DISTI #
806-KLDX-SMT-0202A
|
Mouser Electronics | DC Power Connectors 2mm SMT POWER JACK HYBRID MOUNT RoHS: Compliant | 412 |
|
$1.1100 / $2.2700 | Buy Now |
DISTI #
000000000001509039
|
Sager | DC Power Connectors 2mm SMT POWER JACK HYBRID MOUNT Min Qty: 1 | 0 |
|
$1.1800 / $1.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 240 |
|
$1.5000 / $2.3100 | Buy Now |
|
Perfect Parts Corporation | 1012 |
|
RFQ | ||
DISTI #
KLDX-SMT-0202-A
|
Toby Electronics | KLDX - Kycon Surface Mount Mini/Hybrid DC Power Jacks Min Qty: 200 Package Multiple: 40 Lead time: 1 Weeks, 5 Days | 0 |
|
$1.2673 / $1.5921 | Buy Now |
Part Details for KLDX-SMT-0202-A
KLDX-SMT-0202-A CAD Models
KLDX-SMT-0202-A Part Data Attributes:
|
KLDX-SMT-0202-A
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDX-SMT-0202-A
Kycon Inc
Circular DC Power Connector, 24V, 3.5A, 2mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | JACK | |
Connector Type | DC Power Plugs or Jacks | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 24 V | |
Termination Type | SURFACE MOUNT |